
Wima FKP1U022206F00MH00 1 pc(s) FKP thin film capacitor 0.022 µF 2000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Ta
Highlights & Details
Wima FKP1U022206F00MH00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 15 x 26 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
15 mm
- Height
26 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
FKP1U022206F00MH00
Documents & Downloads
Datasheet
Datasheet 3598833 Wima FKP1U022206F00MH00 1 pc(s) FKP thin film capacitor 0.022 µF 2000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Ta
User & Safety Instructions
User & Safety Instructions 3598833 Wima FKP1U022206F00MH00 1 pc(s) FKP thin film capacitor 0.022 µF 2000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Ta
