
Highlights & Details
Wima FKP1X011505D00KB00 FKP thin film capacitor
Our service for you
Technical specifications
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 7 x 16.5 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
4000 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
7 mm
- Height
16.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H16.5 490 x 370
- RoHS-compliant
Yes
- Type
FKP1X011505D00KB00
Documents & Downloads
Datasheet
Datasheet 3598972 Wima FKP1X011505D00KB00 1 pc(s) FKP thin film capacitor 1500 pF 4000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 7 x 16.5 mm
User & Safety Instructions
User & Safety Instructions 3598972 Wima FKP1X011505D00KB00 1 pc(s) FKP thin film capacitor 1500 pF 4000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 7 x 16.5 mm
