
Highlights & Details
Wima FKP1X016806D00KSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
6800 pF
- Nominal voltage
4000 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP1X016806D00KSSD
Documents & Downloads
Datasheet
Datasheet 3599081 Wima FKP1X016806D00KSSD 1 pc(s) FKP thin film capacitor 6800 pF 4000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul
User & Safety Instructions
User & Safety Instructions 3599081 Wima FKP1X016806D00KSSD 1 pc(s) FKP thin film capacitor 6800 pF 4000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul
