
Highlights & Details
Wima FKP1Y011005A00KSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 5 x 14 mm
- Capacity (elec.)
1000 pF
- Nominal voltage
6000 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
5 mm
- Height
14 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP1Y011005A00KSSD
Documents & Downloads
Datasheet
Datasheet 3599185 Wima FKP1Y011005A00KSSD 1 pc(s) FKP thin film capacitor 1000 pF 6000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 5 x 14 mm Bulk
User & Safety Instructions
User & Safety Instructions 3599185 Wima FKP1Y011005A00KSSD 1 pc(s) FKP thin film capacitor 1000 pF 6000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 5 x 14 mm Bulk
