
Highlights & Details
Wima FKP1Y013305H00MH00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 10.5 x 20.5 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
6000 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
10.5 mm
- Height
20.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
FKP1Y013305H00MH00
Documents & Downloads
Datasheet
Datasheet 3599281 Wima FKP1Y013305H00MH00 1 pc(s) FKP thin film capacitor 3300 pF 6000 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.5 x 20.5 mm
User & Safety Instructions
User & Safety Instructions 3599281 Wima FKP1Y013305H00MH00 1 pc(s) FKP thin film capacitor 3300 pF 6000 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.5 x 20.5 mm
