
Highlights & Details
Wima FKP1Y014706B00KJ00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 11 x 21 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
6000 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
FKP1Y014706B00KJ00
Documents & Downloads
Datasheet
Datasheet 3599291 Wima FKP1Y014706B00KJ00 1 pc(s) FKP thin film capacitor 4700 pF 6000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tap
User & Safety Instructions
User & Safety Instructions 3599291 Wima FKP1Y014706B00KJ00 1 pc(s) FKP thin film capacitor 4700 pF 6000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tap
