
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 15 x 26 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
6000 V DC
- Tolerance ±
5 %
- Length
31.5 mm
- Width
15 mm
- Height
26 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP1Y021006F00JSSD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3599319 Wima FKP1Y021006F00JSSD 1 pc(s) FKP thin film capacitor 0.01 µF 6000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Bulk
User & Safety Instructions
User & Safety Instructions 3599319 Wima FKP1Y021006F00JSSD 1 pc(s) FKP thin film capacitor 0.01 µF 6000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Bulk
