
Highlights & Details
Wima FKP2C021001G00HF00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 7.2 x 5.5 x 7 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
63 V DC
- Tolerance ±
2.5 %
- Length
7.2 mm
- Width
5.5 mm
- Height
7 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKP2C021001G00HF00
Documents & Downloads
Datasheet
Datasheet 3599820 Wima FKP2C021001G00HF00 1 pc(s) FKP thin film capacitor 0.01 µF 63 V DC 2.5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm Tape on
User & Safety Instructions
User & Safety Instructions 3599820 Wima FKP2C021001G00HF00 1 pc(s) FKP thin film capacitor 0.01 µF 63 V DC 2.5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm Tape on
