
Highlights & Details
Wima FKP2F011501D00HI00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 7.2 x 4.5 x 6 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
250 V DC
- Tolerance ±
2.5 %
- Length
7.2 mm
- Width
4.5 mm
- Height
6 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
FKP2F011501D00HI00
Documents & Downloads
Datasheet
Datasheet 3596906 Wima FKP2F011501D00HI00 1 pc(s) FKP thin film capacitor 1500 pF 250 V DC 2.5 % 5 mm (L x W x H) 7.2 x 4.5 x 6 mm Tape on
User & Safety Instructions
User & Safety Instructions 3596906 Wima FKP2F011501D00HI00 1 pc(s) FKP thin film capacitor 1500 pF 250 V DC 2.5 % 5 mm (L x W x H) 7.2 x 4.5 x 6 mm Tape on
