
Highlights & Details
Wima FKP2F013301G00JF00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 7.2 x 5.5 x 7 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
7.2 mm
- Width
5.5 mm
- Height
7 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKP2F013301G00JF00
Documents & Downloads
Datasheet
Datasheet 3596997 Wima FKP2F013301G00JF00 1 pc(s) FKP thin film capacitor 3300 pF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3596997 Wima FKP2F013301G00JF00 1 pc(s) FKP thin film capacitor 3300 pF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm Tape on F
