
Highlights & Details
Wima FKP2G021001L00JSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 7.2 x 8.5 x 10 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Length
7.2 mm
- Width
8.5 mm
- Height
10 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP2G021001L00JSSD
Documents & Downloads
Datasheet
Datasheet 3597738 Wima FKP2G021001L00JSSD 1 pc(s) FKP thin film capacitor 0.01 µF 400 V DC 5 % 5 mm (L x W x H) 7.2 x 8.5 x 10 mm Bulk
User & Safety Instructions
User & Safety Instructions 3597738 Wima FKP2G021001L00JSSD 1 pc(s) FKP thin film capacitor 0.01 µF 400 V DC 5 % 5 mm (L x W x H) 7.2 x 8.5 x 10 mm Bulk
