
Highlights & Details
Wima FKP3C032204J00MI00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 18 x 9 x 16 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
9 mm
- Height
16 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
FKP3C032204J00MI00
Documents & Downloads
Datasheet
Datasheet 3599656 Wima FKP3C032204J00MI00 1 pc(s) FKP thin film capacitor 0.22 µF 63 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3599656 Wima FKP3C032204J00MI00 1 pc(s) FKP thin film capacitor 0.22 µF 63 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on Fu
