
Highlights & Details
Wima FKP3D031004D00JJ00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
FKP3D031004D00JJ00
Documents & Downloads
Datasheet
Datasheet 3600528 Wima FKP3D031004D00JJ00 1 pc(s) FKP thin film capacitor 0.1 µF 100 V DC 5 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on Ful
User & Safety Instructions
User & Safety Instructions 3600528 Wima FKP3D031004D00JJ00 1 pc(s) FKP thin film capacitor 0.1 µF 100 V DC 5 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on Ful
