
Highlights & Details
Wima FKP3F011502B00KSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP3F011502B00KSSD
Documents & Downloads
Datasheet
Datasheet 3600771 Wima FKP3F011502B00KSSD 1 pc(s) FKP thin film capacitor 1500 pF 250 V DC 10 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3600771 Wima FKP3F011502B00KSSD 1 pc(s) FKP thin film capacitor 1500 pF 250 V DC 10 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Bulk
