
Highlights & Details
Wima FKP3F013303A00MH00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 13 x 3 x 9 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
13 mm
- Width
3 mm
- Height
9 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
FKP3F013303A00MH00
Documents & Downloads
Datasheet
Datasheet 3600825 Wima FKP3F013303A00MH00 1 pc(s) FKP thin film capacitor 3300 pF 250 V DC 20 % 10 mm (L x W x H) 13 x 3 x 9 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3600825 Wima FKP3F013303A00MH00 1 pc(s) FKP thin film capacitor 3300 pF 250 V DC 20 % 10 mm (L x W x H) 13 x 3 x 9 mm Tape on Fu
