
Highlights & Details
Wima FKP3J001002B00MF00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
100 pF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKP3J001002B00MF00
Documents & Downloads
Datasheet
Datasheet 3601472 Wima FKP3J001002B00MF00 1 pc(s) FKP thin film capacitor 100 pF 630 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on
User & Safety Instructions
User & Safety Instructions 3601472 Wima FKP3J001002B00MF00 1 pc(s) FKP thin film capacitor 100 pF 630 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on
