
Highlights & Details
Wima FKP3J011503D00MJ00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 13 x 4 x 9.5 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
13 mm
- Width
4 mm
- Height
9.5 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
FKP3J011503D00MJ00
Documents & Downloads
Datasheet
Datasheet 3601668 Wima FKP3J011503D00MJ00 1 pc(s) FKP thin film capacitor 1500 pF 630 V DC 20 % 10 mm (L x W x H) 13 x 4 x 9.5 mm Tape on
User & Safety Instructions
User & Safety Instructions 3601668 Wima FKP3J011503D00MJ00 1 pc(s) FKP thin film capacitor 1500 pF 630 V DC 20 % 10 mm (L x W x H) 13 x 4 x 9.5 mm Tape on
