
Highlights & Details
Wima FKP3O122204J00KSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 18 x 9 x 16 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Length
18 mm
- Width
9 mm
- Height
16 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP3O122204J00KSSD
Documents & Downloads
Datasheet
Datasheet 3602627 Wima FKP3O122204J00KSSD 1 pc(s) FKP thin film capacitor 0.022 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk
User & Safety Instructions
User & Safety Instructions 3602627 Wima FKP3O122204J00KSSD 1 pc(s) FKP thin film capacitor 0.022 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk
