
Highlights & Details
Wima FKP4O121504D00KSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP4O121504D00KSSD
Documents & Downloads
Datasheet
Datasheet 3603535 Wima FKP4O121504D00KSSD 1 pc(s) FKP thin film capacitor 0.015 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Bulk
User & Safety Instructions
User & Safety Instructions 3603535 Wima FKP4O121504D00KSSD 1 pc(s) FKP thin film capacitor 0.015 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Bulk
