
Highlights & Details
Wima FKP4O126806A00MSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 9 x 19 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
1000 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
9 mm
- Height
19 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP4O126806A00MSSD
Documents & Downloads
Datasheet
Datasheet 3603783 Wima FKP4O126806A00MSSD 1 pc(s) FKP thin film capacitor 0.068 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 9 x 19 mm Bul
User & Safety Instructions
User & Safety Instructions 3603783 Wima FKP4O126806A00MSSD 1 pc(s) FKP thin film capacitor 0.068 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 9 x 19 mm Bul
