
Highlights & Details
Wima FKP4R021005B00MSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
1250 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP4R021005B00MSSD
Documents & Downloads
Datasheet
Datasheet 3603945 Wima FKP4R021005B00MSSD 1 pc(s) FKP thin film capacitor 0.01 µF 1250 V DC 20 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Bulk
User & Safety Instructions
User & Safety Instructions 3603945 Wima FKP4R021005B00MSSD 1 pc(s) FKP thin film capacitor 0.01 µF 1250 V DC 20 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Bulk
