
Highlights & Details
Wima FKP4R022205F00MD00 FKP thin film capacitor
Our service for you
Technical specifications
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 8.5 x 18.5 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
1250 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
8.5 mm
- Height
18.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H18.5 490 x 370
- RoHS-compliant
Yes
- Type
FKP4R022205F00MD00
Documents & Downloads
Datasheet
Datasheet 3604002 Wima FKP4R022205F00MD00 1 pc(s) FKP thin film capacitor 0.022 µF 1250 V DC 20 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm
User & Safety Instructions
User & Safety Instructions 3604002 Wima FKP4R022205F00MD00 1 pc(s) FKP thin film capacitor 0.022 µF 1250 V DC 20 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm
