
Highlights & Details
Wima FKP4U012204D00MF00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKP4U012204D00MF00
Documents & Downloads
Datasheet
Datasheet 3604994 Wima FKP4U012204D00MF00 1 pc(s) FKP thin film capacitor 2200 pF 2000 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on
User & Safety Instructions
User & Safety Instructions 3604994 Wima FKP4U012204D00MF00 1 pc(s) FKP thin film capacitor 2200 pF 2000 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on
