
Wima FKP4U023306D00KH00 1 pc(s) FKP thin film capacitor 0.033 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Ta
Highlights & Details
Wima FKP4U023306D00KH00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
0.033 µF
- Nominal voltage
2000 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
FKP4U023306D00KH00
Documents & Downloads
Datasheet
Datasheet 3605236 Wima FKP4U023306D00KH00 1 pc(s) FKP thin film capacitor 0.033 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Ta
User & Safety Instructions
User & Safety Instructions 3605236 Wima FKP4U023306D00KH00 1 pc(s) FKP thin film capacitor 0.033 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Ta
