
Highlights & Details
Wima FKP4U026806I00KSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 17 x 34.5 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
2000 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
17 mm
- Height
34.5 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP4U026806I00KSSD
Documents & Downloads
Datasheet
Datasheet 3605280 Wima FKP4U026806I00KSSD 1 pc(s) FKP thin film capacitor 0.068 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 17 x 34.5 mm
User & Safety Instructions
User & Safety Instructions 3605280 Wima FKP4U026806I00KSSD 1 pc(s) FKP thin film capacitor 0.068 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 17 x 34.5 mm
