Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
FKS thin film capacitor
Radial lead
(L x W x H) 7.2 x 2.5 x 6.5 mm
2200 pF
100 V DC
5 %
Polyester
Solder pins
7.2 mm
2.5 mm
6.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
FKS 2 2200pF 5% 100V RM5
yes
Datasheet 1569319 Wima FKS 2 2200pF 5% 100V RM5 1 pc(s) FKS thin film capacitor Radial lead 2200 pF 100 V DC 5 % 5 mm (L x W x H) 7.2 x 2.