Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Passive ComponentsCapacitorsFilm Capacitors

Wima FKS2F021001B00JA00 1 pc(s) FKS thin film capacitor 0.01 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm

Part number:
Item no:
Three red WIMA capacitors with the inscription '1000 100 -', two connection wires at the bottom.
Three red WIMA capacitors with the inscription '1000 100 -', two connection wires at the bottom.
Image similar
Product type
FKS thin film capacitor
Capacity (elec.)
0.01 µF
Nominal voltage
250 V DC
Tolerance ±
5 %
Height
7.5 mm
Datasheet (PDF)
Wima
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads

Highlights & Details

Wima FKS2F021001B00JA00 FKS thin film capacitor

Our service for you

Technical specifications

Product type

FKS thin film capacitor

Dim

(L x W x H) 7.2 x 3 x 7.5 mm

Capacity (elec.)

0.01 µF

Nominal voltage

250 V DC

Tolerance ±

5 %

Length

7.2 mm

Width

3 mm

Height

7.5 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H16.5 340 x 340

RoHS-compliant

Yes

Type

FKS2F021001B00JA00

Documents & Downloads

Datasheet

Datasheet 3605942 Wima FKS2F021001B00JA00 1 pc(s) FKS thin film capacitor 0.01 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm

User & Safety Instructions

User & Safety Instructions 3605942 Wima FKS2F021001B00JA00 1 pc(s) FKS thin film capacitor 0.01 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm

What kind of Film Capacitors are you looking for?

  • MKP capacitor
  • MKT capacitor
  • Motor capacitor
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list