
Highlights & Details
Wima FKS2F022201E00KI00 FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 7.2 x 4.5 x 9.5 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Length
7.2 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
FKS2F022201E00KI00
Documents & Downloads
Datasheet
Datasheet 3606036 Wima FKS2F022201E00KI00 1 pc(s) FKS thin film capacitor 0.022 µF 250 V DC 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm Tape
User & Safety Instructions
User & Safety Instructions 3606036 Wima FKS2F022201E00KI00 1 pc(s) FKS thin film capacitor 0.022 µF 250 V DC 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm Tape
