
Highlights & Details
Wima FKS2G012201A00MF00 FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 7.2 x 2.5 x 6.5 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKS2G012201A00MF00
Documents & Downloads
Datasheet
Datasheet 3606243 Wima FKS2G012201A00MF00 1 pc(s) FKS thin film capacitor 2200 pF 400 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Tape o
User & Safety Instructions
User & Safety Instructions 3606243 Wima FKS2G012201A00MF00 1 pc(s) FKS thin film capacitor 2200 pF 400 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Tape o
