
Highlights & Details
Wima FKS3D011002B00MSSD FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
1000 pF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKS3D011002B00MSSD
Documents & Downloads
Datasheet
Datasheet 3630107 Wima FKS3D011002B00MSSD 1 pc(s) FKS thin film capacitor 1000 pF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3630107 Wima FKS3D011002B00MSSD 1 pc(s) FKS thin film capacitor 1000 pF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Bulk
