
Number
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values 7 x 10 3 / 1 kHz
- Reliability λ0< 2fit
- Temperature range -55 to +100 °C
- Product type
FKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
100 V DC
- Flank steepness
1000 V/µs
- Tolerance ±
10 %
- Connection
Solder pins
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Type
FKS3D022202B00KSSD
- Nominal voltage (details)
100 V/DC/63 V AC
- Dielectric
Polyester/metal foil
Documents & Downloads
Datasheet
Datasheet 459920 Wima FKS3D022202B00KSSD 1 pc(s) FKS thin film capacitor Radial lead 0.022 µF 100 V DC 10 % 7.5 mm (L x W x H) 10 x 3 x 8
User & Safety Instructions
User & Safety Instructions 459920 Wima FKS3D022202B00KSSD 1 pc(s) FKS thin film capacitor Radial lead 0.022 µF 100 V DC 10 % 7.5 mm (L x W x H) 10 x 3 x 8

