
Highlights & Details
Wima FKS3D024703D00KSSD FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 13 x 4 x 9.5 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
13 mm
- Width
4 mm
- Height
9.5 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKS3D024703D00KSSD
Documents & Downloads
Datasheet
Datasheet 3607152 Wima FKS3D024703D00KSSD 1 pc(s) FKS thin film capacitor 0.047 µF 100 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3607152 Wima FKS3D024703D00KSSD 1 pc(s) FKS thin film capacitor 0.047 µF 100 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9.5 mm Bulk
