
Highlights & Details
Wima FKS3F013302B00MH00 FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
FKS3F013302B00MH00
Documents & Downloads
Datasheet
Datasheet 3607555 Wima FKS3F013302B00MH00 1 pc(s) FKS thin film capacitor 3300 pF 250 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on
User & Safety Instructions
User & Safety Instructions 3607555 Wima FKS3F013302B00MH00 1 pc(s) FKS thin film capacitor 3300 pF 250 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on
