
Highlights & Details
Wima FKS3F026804D00MJ00 FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
FKS3F026804D00MJ00
Documents & Downloads
Datasheet
Datasheet 3607783 Wima FKS3F026804D00MJ00 1 pc(s) FKS thin film capacitor 0.068 µF 250 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on
User & Safety Instructions
User & Safety Instructions 3607783 Wima FKS3F026804D00MJ00 1 pc(s) FKS thin film capacitor 0.068 µF 250 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on
