
Highlights & Details
Wima FKS3F031004F00JH00 FKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKS thin film capacitor
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
FKS3F031004F00JH00
Documents & Downloads
Datasheet
Datasheet 3607792 Wima FKS3F031004F00JH00 1 pc(s) FKS thin film capacitor 0.1 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful
User & Safety Instructions
User & Safety Instructions 3607792 Wima FKS3F031004F00JH00 1 pc(s) FKS thin film capacitor 0.1 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful
