Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 26.5 x 6 x 15 mm
0.047 µF
630 V DC
10 %
Polypropylene
Solder pins
26.5 mm
6 mm
15 mm
22.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 10 0,047uF 10% 250V RM22,5
Datasheet 1569625 Wima MKP 10 0,047uF 10% 250V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 630 V DC 10 % 22.5 mm (L x W x