Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 41.5 x 13 x 24 mm
0.15 µF
2000 V DC
20 %
Polypropylene
Solder pins
41.5 mm
13 mm
24 mm
37.5 mm
-55 °C
+100 °C
1 pc(s)
MKP 10 0,15uF 20% 2000V RM37,5
Datasheet 1569457 Wima MKP 10 0,15uF 20% 2000V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 2000 V DC 20 % 37.5 mm (L x W x