Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 26.5 x 8.5 x 18.5 mm
0.68 µF
250 V DC
20 %
Polypropylene
Solder pins
26.5 mm
8.5 mm
18.5 mm
22.5 mm
-55 °C
+100 °C
1 pc(s)
MKP 10 0,68uF 20% 250V RM22,5
Datasheet 1569390 Wima MKP 10 0,68uF 20% 250V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.68 µF 250 V DC 20 % 22.5 mm (L x W x H)