Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 26.5 x 11 x 21 mm
0.068 µF
2000 V DC
10 %
Polypropylene
Solder pins
26.5 mm
11 mm
21 mm
22.5 mm
-55 °C
+100 °C
1 pc(s)
MKP 10 0,068uF 10% 2000V RM22,5
Datasheet 1569635 Wima MKP 10 0,068uF 10% 2000V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.068 µF 2000 V DC 10 % 22.5 mm (L x W