Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 26.5 x 11 x 21 mm
0.15 µF
1000 V DC
10 %
Polypropylene
Solder pins
26.5 mm
11 mm
21 mm
22.5 mm
-55 °C
+100 °C
1 pc(s)
MKP 10 0,15uF 10% 1000V RM22,5
Datasheet 1569563 Wima MKP 10 0,15uF 10% 1000V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 1000 V DC 10 % 22.5 mm (L x W x