
Number
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 4 x 9 mm
- Capacity (elec.)
1000 pF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Solder pins
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 1000pF 20% 250V RM7,5
Documents & Downloads
Datasheet
Datasheet 1569480 Wima MKP 10 1000pF 20% 250V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 1000 pF 250 V DC 20 % 7.5 mm (L x W x H) 1
User & Safety Instructions
User & Safety Instructions 1569480 Wima MKP 10 1000pF 20% 250V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 1000 pF 250 V DC 20 % 7.5 mm (L x W x H) 1

