Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 7.2 x 3 x 7.5 mm
2200 pF
630 V DC
10 %
Polypropylene
Solder pins
7.2 mm
3 mm
7.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 2 2200pF 10% 630V RM5
Datasheet 1569544 Wima MKP 2 2200pF 10% 630V RM5 1 pc(s) MKP thin film capacitor Radial lead 2200 pF 630 V DC 10 % 5 mm (L x W x H) 7.2 x