
Wima MKP 4 0,033uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 20 % 7.5 mm (L x W x H)
Number
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 /100000 s (mean values)
- Loss factors ≤ 10 x 10 4 @ 1 kHz
- Reliability λ0> 2fit
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10.3 x 5 x 10.5 mm
- Capacity (elec.)
0.033 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Solder pins
- Length
10.3 mm
- Width
5 mm
- Height
10.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 4 0,033uF 10% 630V RM7,5
- Nominal voltage (details)
630 V/DC/280 V AC
- Dielectric
Metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450337 Wima MKP 4 0,033uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 20 % 7.5 mm (L x W x H)
User & Safety Instructions
User & Safety Instructions 450337 Wima MKP 4 0,033uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 20 % 7.5 mm (L x W x H)



