Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 10.3 x 5 x 10.5 mm
0.033 µF
400 V DC
5 %
Polyester
Solder pins
10.3 mm
5 mm
10.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
MKP 4 0,033uF 5% 400V RM7,5
Datasheet 1569643 Wima MKP 4 0,033uF 5% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 400 V DC 5 % 7.5 mm (L x W x H) 10