
Wima MKP 4 0,068uF 10% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.068 µF 1000 V DC 10 % 15 mm (L x W x H)
Number
Highlights & Details
Wima MKP 4 0,068uF 10% 1000V RM15 MKP thin film capacitor
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 /100000 s (mean values)
- Loss factors ≤ 10 x 10 4 @ 1 kHz
- Reliability λ0> 2fit
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 4 0,068uF 10% 1000V RM15
- Nominal voltage (details)
1000 V/DC/400 V AC
- Dielectric
Metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 459926 Wima MKP 4 0,068uF 10% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.068 µF 1000 V DC 10 % 15 mm (L x W x H)
User & Safety Instructions
User & Safety Instructions 459926 Wima MKP 4 0,068uF 10% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.068 µF 1000 V DC 10 % 15 mm (L x W x H)



