
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.24
30
8% = € 0.02
€ 0.22
50
13% = € 0.03
€ 0.21
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values>=15 x 10³MΩ/5000 s
- Loss factors <=10 up to 30 x 10-4@1kHz.
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
1000 pF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 10 x 4 x 9 mm
- RoHS-compliant
Yes
- Type
MKP-X2 1000pF 10% 305V RM 7,5
- Nominal voltage (details)
275 V AC
Documents & Downloads
Datasheet
Datasheet 451052 Wima MKX2AW11002C00KSSD MKP-X2 suppression capacitor Radial lead 1000 pF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451052 Wima MKX2AW11002C00KSSD MKP-X2 suppression capacitor Radial lead 1000 pF 305 V AC 10 % 1 pc(s)


