
Highlights & Details
Wima MKP1D041506B00MJ00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 11 x 21 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKP1D041506B00MJ00
Documents & Downloads
Datasheet
Datasheet 3602619 Wima MKP1D041506B00MJ00 1 pc(s) MKP thin film capacitor 1.5 µF 100 V DC 20 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tape
User & Safety Instructions
User & Safety Instructions 3602619 Wima MKP1D041506B00MJ00 1 pc(s) MKP thin film capacitor 1.5 µF 100 V DC 20 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tape
