
Highlights & Details
Wima MKP1F024702E00KC00 MKP thin film capacitor
Our service for you
Technical specifications
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 10.3 x 5 x 10.5 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Length
10.3 mm
- Width
5 mm
- Height
10.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H18.5 340 x 340
- RoHS-compliant
Yes
- Type
MKP1F024702E00KC00
Documents & Downloads
Datasheet
Datasheet 3603074 Wima MKP1F024702E00KC00 1 pc(s) MKP thin film capacitor 0.047 µF 250 V DC 10 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm
User & Safety Instructions
User & Safety Instructions 3603074 Wima MKP1F024702E00KC00 1 pc(s) MKP thin film capacitor 0.047 µF 250 V DC 10 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm
