
Highlights & Details
Wima MKP1F026804B00JF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 5 x 11 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP1F026804B00JF00
Documents & Downloads
Datasheet
Datasheet 3603197 Wima MKP1F026804B00JF00 1 pc(s) MKP thin film capacitor 0.068 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3603197 Wima MKP1F026804B00JF00 1 pc(s) MKP thin film capacitor 0.068 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F
