
Highlights & Details
Wima MKP1F032204D00JH00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKP1F032204D00JH00
Documents & Downloads
Datasheet
Datasheet 3603382 Wima MKP1F032204D00JH00 1 pc(s) MKP thin film capacitor 0.22 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3603382 Wima MKP1F032204D00JH00 1 pc(s) MKP thin film capacitor 0.22 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on Fu
